
* Images are for reference only
MALSECA00AD133LARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00AD133LARK
- JLCPCB Part #
- C1584125
- Package
- SMD,D6.3xL6.1mm
- Description
- -40℃~+85℃ 100V 2000hrs@85℃ 29mA@120Hz 3.3uF 48.2Ω@120Hz 6.1mm 6.3mm ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2070
1000+
$0.0802
2500+
$0.0773
5000+
$0.0760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?