This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH350GRA331MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH350GRA331MLH0S
JLCPCB Part #
C6614040
Package
SMD,D16xL16.5mm
Description
-40℃~+125℃ 100mΩ@100kHz 16.5mm 16mm 330uF 35V 5000hrs@125℃ 500mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2116
175+ $0.8827
525+ $0.8537
1050+ $0.8392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons