
* Images are for reference only
EMVH350GTR331MLH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH350GTR331MLH0S
- JLCPCB Part #
- C1603757
- Package
- SMD,D16xL16.5mm
- Description
- -40℃~+125℃ 100mΩ@100kHz 16.5mm 16mm 1A@100kHz 330uF 35V 5000hrs@125℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7106
200+
$1.0485
400+
$1.0131
800+
$0.9938
Related Products
Welcome back, may I help you?