This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37L421CPN103MFF5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37L421CPN103MFF5U
JLCPCB Part #
C3815853
Package
Bolt,D89xL156mm
Description
-40℃~+85℃ 10000hrs@85℃ 10000uF 10mΩ@120Hz 156mm 26.5A@120Hz 31.8mm 420V 89mm ±20% 螺栓,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $124.4564
200+ $48.1634
500+ $46.4707
1000+ $45.6348
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons