
* Images are for reference only
E36F451CGN452MFA5Q
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F451CGN452MFA5Q
- JLCPCB Part #
- C6606256
- Package
- Bolt,D89xL105mm
- Description
- -40℃~+85℃ 105mm 31.8mm 4500uF 450V 89mm ±20% Bolt,D89xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.1246
192+
$28.7791
496+
$27.8165
992+
$27.3417
Related Products
Welcome back, may I help you?