
* Images are for reference only
E36D501CPN392MFA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D501CPN392MFA5U
- JLCPCB Part #
- C3815896
- Package
- Bolt,D89xL105mm
- Description
- -40℃~+85℃ 105mm 131mΩ@120Hz 2000hrs@85℃ 31.75mm 3900uF 5.63A@120Hz 500V 89mm ±20% 螺栓,D89xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.9595
200+
$25.9131
500+
$25.0027
1000+
$24.5531
Related Products

E37L501CPN392MFA5U
NCC(Nippon Chemi-Con)
$98.8698

E37X501CPN392MFA5U
NCC(Nippon Chemi-Con)
$121.0156

E36F451CGN452MFA5Q
NCC(Nippon Chemi-Con)
$71.9561

ERHB5H1LGC392MFA5U
NCC(Nippon Chemi-Con)
$98.2510

E36F501CSN222MFA5U
NCC(Nippon Chemi-Con)
$62.5944

E36F451CGN372MFA5Q
NCC(Nippon Chemi-Con)
$72.7698
Welcome back, may I help you?