
* Images are for reference only
EMHB800ATR221MKN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB800ATR221MKN0S
- JLCPCB Part #
- C5687722
- Package
- SMD,D12.5xL22mm
- Description
- -40℃~+125℃ 12.5mm 130mΩ@100kHz 220uF 22mm 3000hrs@125℃ 415mA@120Hz 80V ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7767
200+
$0.3110
500+
$0.2998
1000+
$0.2949
Welcome back, may I help you?