
* Images are for reference only
UUG2E330MNQ6ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2E330MNQ6ZD
- JLCPCB Part #
- C1598543
- Package
- SMD,D12.5xL22mm
- Description
- -40℃~+85℃ 12.5mm 2000hrs@85℃ 22mm 250V 33uF 340mA@120Hz ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9552
200+
$0.3703
500+
$0.3574
1000+
$0.3510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?