This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF161ELL201ML25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF161ELL201ML25S
JLCPCB Part #
C5113475
Package
Plugin,D16xL25mm
Description
-40℃~+125℃ 160V 16mm 200uF 25mm 3000hrs@125℃ 647.5mA@120Hz 7.5mm ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0090
200+ $0.3905
500+ $0.3776
1000+ $0.3696
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons