
* Images are for reference only
ESMH451VRT221MB25U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH451VRT221MB25U
- JLCPCB Part #
- C4155414
- Package
- Plugin,D40xL27mm
- Description
- -25℃~+85℃ 1.54A@120Hz 2000hrs@85℃ 220uF 22mm 27mm 40mm 450V ±20% 插件,D40xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 128
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8465
200+
$2.6494
500+
$2.5576
1000+
$2.5109
Related Products
Welcome back, may I help you?