
* Images are for reference only
E37X451CPN562MFB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X451CPN562MFB7U
- JLCPCB Part #
- C3816158
- Package
- Bolt,D89xL118mm
- Description
- -40℃~+85℃ 118mm 15000hrs@85℃ 17.3A@120Hz 20mΩ@120Hz 31.75mm 450V 5600uF 89mm ±20% 螺栓,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.2611
200+
$46.1530
500+
$44.5302
1000+
$43.7301
Related Products

E37L451CPN562MFB7U
NCC(Nippon Chemi-Con)
$107.7305

E37F451CPN562MEB7U
NCC(Nippon Chemi-Con)
$75.3746

E37X401CPN562MEB7U
NCC(Nippon Chemi-Con)
$83.2982

E37F501CPN562MFB7U
NCC(Nippon Chemi-Con)
$100.2989

E37L501CPN472MFB7U
NCC(Nippon Chemi-Con)
$114.3975

E37F401CPN822MFB7U
NCC(Nippon Chemi-Con)
$83.5338
Welcome back, may I help you?