
* Images are for reference only
E37X401CPN562MEB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X401CPN562MEB7U
- JLCPCB Part #
- C3814310
- Package
- Bolt,D76.2xL118mm
- Description
- -40℃~+85℃ 118mm 15.2A@120Hz 15000hrs@85℃ 22mΩ@120Hz 31.8mm 400V 5600uF 76.2mm ±20% 螺栓,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.0573
200+
$32.1418
500+
$31.0126
1000+
$30.4545