
* Images are for reference only
E36D101LPN183TDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D101LPN183TDA5U
- JLCPCB Part #
- C3813744
- Package
- Bolt,D63.5xL105mm
- Description
- -10%~+50% -40℃~+85℃ 100V 104.78mm 18000uF 2000hrs@85℃ 28.6mm 63.5mm 螺栓,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4091
200+
$14.8649
500+
$14.3426
1000+
$14.0839
Related Products