This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37F351CPN183MFK0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37F351CPN183MFK0U
JLCPCB Part #
C3815709
Package
Bolt,D89xL191mm
Description
-40℃~+85℃ 18000uF 191mm 31.75mm 350V 40A@120Hz 5000hrs@85℃ 5mΩ@120Hz 89mm ±20% Bolt,D89xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 64

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $108.2177
200+ $41.8798
500+ $40.4070
1000+ $39.6795
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons