This website requires JavaScript.
no-image

* Images are for reference only

EMZF6R3ADA331MF90G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZF6R3ADA331MF90G
JLCPCB Part #
C2165789
Package
SMD,D6.3xL8.7mm
Description
-25℃~+105℃ 10000hrs@105℃ 115mA@120Hz 1Ω 330uF 6.3V 6.3mm 9mm ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2649
200+ $0.1025
500+ $0.0989
800+ $0.0972

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons