
* Images are for reference only
E37L501CPN822MFK0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L501CPN822MFK0U
- JLCPCB Part #
- C3815796
- Package
- Bolt,D89xL191mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 12mΩ@120Hz 191mm 26.7A@120Hz 31.75mm 500V 8200uF 89mm ±20% 螺栓,D89xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.3968
200+
$57.8140
500+
$55.7826
1000+
$54.7798
Related Products

E37F351CPN183MFK0U
NCC(Nippon Chemi-Con)
$108.1601

E37X401CPN123MFK0U
NCC(Nippon Chemi-Con)
$157.5903

E37F501CPN103MFK0U
NCC(Nippon Chemi-Con)
$124.4068

E37X421CPN123MFK0U
NCC(Nippon Chemi-Con)
$159.7056

E37L401CPN153MFK0U
NCC(Nippon Chemi-Con)
$145.8079

E37X351CPN153MFK0U
NCC(Nippon Chemi-Con)
$133.1646
Welcome back, may I help you?