
* Images are for reference only
E37F451CPN153MFK0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F451CPN153MFK0U
- JLCPCB Part #
- C3815030
- Package
- Bolt,D89xL191mm
- Description
- -40℃~+85℃ 15000uF 191mm 31.75mm 36.5A@120Hz 450V 5000hrs@85℃ 6mΩ@120Hz 89mm ±20% Bolt,D89xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.7050
200+
$44.7758
500+
$43.2024
1000+
$42.4262
Related Products

E37F421CPN153MFK0U
NCC(Nippon Chemi-Con)
$123.6703

E37F401CPN153MFK0U
NCC(Nippon Chemi-Con)
$116.4828

E37F451CPN153MFM9U
NCC(Nippon Chemi-Con)
$156.1593

E37X351CPN153MFK0U
NCC(Nippon Chemi-Con)
$133.2848

E37F501CPN103MFK0U
NCC(Nippon Chemi-Con)
$124.5191

E37L401CPN153MFK0U
NCC(Nippon Chemi-Con)
$145.9396
Welcome back, may I help you?