
* Images are for reference only
E37X351CPN123MFE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X351CPN123MFE3U
- JLCPCB Part #
- C3815649
- Package
- Bolt,D89xL144mm
- Description
- -40℃~+85℃ 11mΩ@120Hz 12000uF 144mm 15000hrs@85℃ 25.2A@120Hz 31.75mm 350V 89mm ±20% 螺栓,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.6483
200+
$44.7541
500+
$43.1814
1000+
$42.4048
Related Products

E37F351CPN123MFE3U
NCC(Nippon Chemi-Con)
$80.2898

E37L351CPN123MFE3U
NCC(Nippon Chemi-Con)
$116.0092

E37X351CPN123MFF5U
NCC(Nippon Chemi-Con)
$124.3558

E37L421CPN103MFE3U
NCC(Nippon Chemi-Con)
$111.6813

E37X401CPN103MFE3U
NCC(Nippon Chemi-Con)
$118.3021

E37F401CPN103MFE3U
NCC(Nippon Chemi-Con)
$93.9456
Welcome back, may I help you?