This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH350ARA101MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH350ARA101MJA0G
JLCPCB Part #
C6033893
Package
SMD,D10xL10mm
Description
-40℃~+125℃ 100uF 10mm 10mm 2000hrs@125℃ 275.28mA@120Hz 300mΩ@100kHz 35V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3235
200+ $0.1291
500+ $0.1248
1000+ $0.1227

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons