
* Images are for reference only
E37F401CPN103MFE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F401CPN103MFE3U
- JLCPCB Part #
- C3815487
- Package
- Bolt,D89xL144mm
- Description
- -40℃~+85℃ 10000uF 144mm 28.9A@120Hz 31.75mm 400V 5000hrs@85℃ 89mm 8mΩ@120Hz ±20% 螺栓,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.6728
200+
$36.2504
500+
$34.9763
1000+
$34.3465
Related Products

E37L401CPN103MFE3U
NCC(Nippon Chemi-Con)
$107.5718

E37X401CPN103MFE3U
NCC(Nippon Chemi-Con)
$117.9586

E37F421CPN103MFE3U
NCC(Nippon Chemi-Con)
$97.2958

E37L501CPN682MFE3U
NCC(Nippon Chemi-Con)
$117.1714

E37X351CPN123MFE3U
NCC(Nippon Chemi-Con)
$115.3125

E37L451CPN822MFE3U
NCC(Nippon Chemi-Con)
$121.7631
Welcome back, may I help you?