This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500C103T250DD2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
500C103T250DD2B
JLCPCB Part #
C3813193
Package
Bolt,D76.2xL117.48mm
Description
-10%~+50% -40℃~+95℃ 10000uF 117.48mm 16.3mΩ@120Hz 18.6A@120Hz 250V 31.75mm 5000hrs@95℃ 76.2mm 螺栓,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $138.8789
200+ $53.7455
500+ $51.8563
1000+ $50.9222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons