
* Images are for reference only
E32D500HPS224MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D500HPS224MEE3U
- JLCPCB Part #
- C3813539
- Package
- Bolt,D76.2xL142.88mm
- Description
- -40℃~+105℃ 0.22F 142.88mm 2000hrs@105℃ 31.75mm 44.44A@120Hz 5.7mΩ@120Hz 50V 76.2mm ±20% 螺栓,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.0462
200+
$25.9471
500+
$25.0345
1000+
$24.5847
Related Products

E32D401HPN352MEE3U
NCC(Nippon Chemi-Con)
$55.9990

CGS342T350X5L
Cornell Dubilier Electronics
$110.2516

CG302T250X5L
Cornell Dubilier Electronics
$98.1842

CGS143T200X5L
Cornell Dubilier Electronics
$134.7623

E32D101HPN682UEE3U
NCC(Nippon Chemi-Con)
$46.2259

CGS402T300X5L
Cornell Dubilier Electronics
$140.6843
Welcome back, may I help you?