
* Images are for reference only
E32D101HPN682UEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D101HPN682UEE3U
- JLCPCB Part #
- C3813596
- Package
- Bolt,D76.2xL142.88mm
- Description
- -10%~+75% -40℃~+105℃ 100V 142.88mm 2000hrs@105℃ 31.75mm 6800uF 76.2mm 螺栓,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.2259
200+
$17.8898
500+
$17.2600
1000+
$16.9500
Related Products

E36D101HPN683UEE3U
NCC(Nippon Chemi-Con)
$69.3854

HES152G450X5L
Cornell Dubilier Electronics
$133.0143

E32D500HPS224MEE3U
NCC(Nippon Chemi-Con)
$67.0462

E32D451CDS332MEE3U
NCC(Nippon Chemi-Con)
$59.0227

E32D251HPN183MEE3U
NCC(Nippon Chemi-Con)
$76.8498

E32D401HPN352MEE3U
NCC(Nippon Chemi-Con)
$55.9990
Welcome back, may I help you?