
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D10xL10.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.3mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 550mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMHJ160ADA471MJA0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D10xL10.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.3mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 550mA@100kHz | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMHJ160ADA471MJA0G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMHJ160ADA471MJA0G datasheets or manufacturer documentation.
Datasheet: EMHJ160ADA471MJA0G Datasheet (PDF)
The EMHJ160ADA471MJA0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.