This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF500ELL162ML30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF500ELL162ML30S
JLCPCB Part #
C5113491
Package
Plugin,D16xL31.5mm
Description
-40℃~+125℃ 1.89A@120Hz 1600uF 16mm 23mΩ@100kHz 3000hrs@125℃ 31.5mm 50V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2999
200+ $0.5042
500+ $0.4865
1000+ $0.4768

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons