* Images are for reference only
CGS642T350X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS642T350X5C
- JLCPCB Part #
- C3812554
- Package
- Bolt,D76.2xL130.18mm
- Description
- 350V 6400uF -10%~+50% 12.2A@120Hz 25mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS642T350X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS642T350X5C technical specifications, attributes, and parameters.
CGS642T350X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS642T350X5C datasheets or manufacturer documentation.
Datasheet: CGS642T350X5C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGH103T350X8L
Cornell Dubilier Electronics
$245.6205
-
SLPX223M010A7P3
Cornell Dubilier Electronics
$0.9915
-
SLPX153M016A5P3
Cornell Dubilier Electronics
$0.9915
-
171332K630C-F
Cornell Dubilier Electronics
$0.5115
-
DCMC234U075DG2B
Cornell Dubilier Electronics
$98.505
-
CMR05E560JODR
Cornell Dubilier Electronics
$39.1905