
* Images are for reference only
ERWE401LGC562MED0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE401LGC562MED0U
- JLCPCB Part #
- C3815550
- Package
- Bolt,D76.2xL130.18mm
- Description
- -25℃~+85℃ 130.18mm 14.5A@120Hz 2000hrs@85℃ 31.75mm 400V 5600uF 76.2mm ±20% 螺栓,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.7046
200+
$25.0409
500+
$24.1611
1000+
$23.7260
Related Products

ERWE401LGN562MED0U
NCC(Nippon Chemi-Con)
$25.8517

ERWF401LGC562MED0U
NCC(Nippon Chemi-Con)
$64.0961

ERWE401LGC562MED0M
NCC(Nippon Chemi-Con)
$80.4400

E32D151CHN193TED0U
NCC(Nippon Chemi-Con)
$65.3339

CGS874U7R5X5C
Cornell Dubilier Electronics
$141.7392

E32D161CEN273MED0U
NCC(Nippon Chemi-Con)
$69.2882
Welcome back, may I help you?