This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP822M035H3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LP822M035H3P3
JLCPCB Part #
C3724947
Package
Plugin,D35xL3mm
Description
-40℃~+105℃ 1000hrs@105℃ 10mm 2.69A@120Hz 35V 35mm 3mm 51mΩ@120Hz 8200uF ±20% 插件,D35xL3mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8198
200+ $1.0909
500+ $1.0538
1000+ $1.0345
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons