
* Images are for reference only
SLP822M035E3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP822M035E3P3
- JLCPCB Part #
- C2620816
- Package
- Plugin,D30xL30mm
- Description
- -40℃~+105℃ 10mm 2.9A@120Hz 3000hrs@105℃ 30mm 30mm 35V 65mΩ@120Hz 8200uF ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8998
200+
$0.7364
500+
$0.7106
1000+
$0.6977
Welcome back, may I help you?