
* Images are for reference only
SLPX273M016H3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX273M016H3P3
- JLCPCB Part #
- C3724324
- Package
- Plugin,D35xL3mm
- Description
- -40℃~+85℃ 10mm 16V 25mΩ@120Hz 27000uF 3000hrs@85℃ 35mm 3mm 4.82A@120Hz ±20% 插件,D35xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5409
200+
$0.9839
500+
$0.9501
1000+
$0.9323
Related Products

SLP273M016H3P3
Cornell Dubilier Electronics
$2.0369

SLPX273M010E3P3
Cornell Dubilier Electronics
$3.8709

SLPX273M016E5P3
Cornell Dubilier Electronics
$2.3863

LP472M050H3P3
Cornell Dubilier Electronics
$4.1833

SLPX123M035H3P3
Cornell Dubilier Electronics
$2.7132

SLPX472M080H3P3
Cornell Dubilier Electronics
$3.9241