This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E92F401VND102MB65U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E92F401VND102MB65U
JLCPCB Part #
C3724003
Package
Plugin,D40xL67.5mm
Description
-25℃~+85℃ 1000uF 22.5mm 400V 40mm 5.6A@120Hz 5000hrs@85℃ 67.5mm 96mΩ@120Hz ±20% 插件,D40xL67.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 64

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7230
200+ $5.6976
500+ $5.4976
1000+ $5.3992
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons