* Images are for reference only
MLS283M5R0EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS283M5R0EA0A
- JLCPCB Part #
- C3308696
- Package
- Plugin,P=25.4mm
- Description
- 28000uF 5V 50mΩ@120Hz 21.4A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS283M5R0EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS283M5R0EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS283M5R0EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS283M5R0EA0A datasheets or manufacturer documentation.
Datasheet: MLS283M5R0EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVEK475M50C12T-F
Cornell Dubilier Electronics
$0.2765
-
380LX331M350K042
Cornell Dubilier Electronics
$11.3175
-
AVES336M16D16T-F
Cornell Dubilier Electronics
$0.1086
-
SLP271M400H3P3
Cornell Dubilier Electronics
$3.42
-
MLS821M200EB0D
Cornell Dubilier Electronics
$191.196
-
WMF1D22K-F
Cornell Dubilier Electronics
$0.987