* Images are for reference only
MLSG721M200EB1C
- Manufacturer
- CDE
- MFR.Part #
- MLSG721M200EB1C
- JLCPCB Part #
- C2648753
- Package
- Plugin,P=25.4mm
- Description
- 720uF 200V ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLSG721M200EB1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLSG721M200EB1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLSG721M200EB1C symbol, PCB footprint from the free EasyEDA PCB design tool.
MLSG721M200EB1C datasheets or manufacturer documentation.
Datasheet: MLSG721M200EB1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing