* Images are for reference only
CGS123T250X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS123T250X5C
- JLCPCB Part #
- C2623421
- Package
- Bolt,D76.2xL130.18mm
- Description
- 250V 12000uF -10%~+50% 14.6A@120Hz 17mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS123T250X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS123T250X5C technical specifications, attributes, and parameters.
CGS123T250X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS123T250X5C datasheets or manufacturer documentation.
Datasheet: CGS123T250X5C Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
32FD3702-F
Cornell Dubilier Electronics
$43.407
-
AHA337M25F24B-F
Cornell Dubilier Electronics
$0.912
-
SLPX332M063E1P3
Cornell Dubilier Electronics
$1.3905
-
MLP221M350EA0C
Cornell Dubilier Electronics
$91.551
-
24FB4470A-F
Cornell Dubilier Electronics
$39.735
-
CMR03F181JOYP
Cornell Dubilier Electronics
$74.499