* Images are for reference only
HES362G450X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES362G450X5C
- JLCPCB Part #
- C2623069
- Package
- Bolt,D76.2xL130.18mm
- Description
- 450V 3600uF 0%~+50% 11.7A@120Hz 28mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HES362G450X5C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES362G450X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES362G450X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
HES362G450X5C datasheets or manufacturer documentation.
Datasheet: HES362G450X5C Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS123M020EK0C
Cornell Dubilier Electronics
$326.022
-
SLP821M180E3P3
Cornell Dubilier Electronics
$2.5815
-
380LQ471M315J042
Cornell Dubilier Electronics
$2.829
-
184683J250RCB-F
Cornell Dubilier Electronics
$0.612
-
CD19FD301JO3
Cornell Dubilier Electronics
$6.309
-
CMR04E750GPDP
Cornell Dubilier Electronics
$49.845