* Images are for reference only
HVMLS662M040EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS662M040EA1A
- JLCPCB Part #
- C2623348
- Package
- Plugin
- Description
- 6600uF 40V 62mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS662M040EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS662M040EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS662M040EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS662M040EA1A datasheets or manufacturer documentation.
Datasheet: HVMLS662M040EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFT37S65K303B-F
Cornell Dubilier Electronics
$92.136
-
SLP821M180E3P3
Cornell Dubilier Electronics
$2.5815
-
DCM400T450AK2B
Cornell Dubilier Electronics
$11.6595
-
168824K50G-F
Cornell Dubilier Electronics
$1.4565
-
715P10432LD3
Cornell Dubilier Electronics
$1.539
-
CMR04F221GPDR
Cornell Dubilier Electronics
$87.7155