* Images are for reference only
MLS212M060EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS212M060EA0D
- JLCPCB Part #
- C2623172
- Package
- Plugin
- Description
- 2100uF 60V 72mΩ@120Hz ±20% 14.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS212M060EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS212M060EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS212M060EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS212M060EA0D datasheets or manufacturer documentation.
Datasheet: MLS212M060EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA335M50B12T-F
Cornell Dubilier Electronics
$0.2115
-
CG502U050U3C
Cornell Dubilier Electronics
$26.3205
-
380LX271M200H012
Cornell Dubilier Electronics
$1.8195
-
947D371K901ADGSN
Cornell Dubilier Electronics
$87.288
-
CD17CD120JO3
Cornell Dubilier Electronics
$4.368
-
CMR05F161JODM
Cornell Dubilier Electronics
$23.622