
* Images are for reference only
CD17CD120JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17CD120JO3
- JLCPCB Part #
- C5612052
- Package
- -
- Description
- -55℃~+150℃ 11.4mm 12pF 500V 9.1mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5118
200+
$1.8002
500+
$1.7407
1000+
$1.7117
Related Products

CD17CD150JO3
Cornell Dubilier Electronics
$4.5118

CD17CD180JO3
Cornell Dubilier Electronics
$4.5118

CD10CD120JO3
Cornell Dubilier Electronics
$7.0285

CDV30FF682FO3
Cornell Dubilier Electronics
$130.4252

CMR03E330JOYP
Cornell Dubilier Electronics
$46.4636

CMR04E200JPDP
Cornell Dubilier Electronics
$41.1758