This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP662M050EA0D

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP662M050EA0D
JLCPCB Part #
C2622775
Package
Plugin
Description
-55℃~+85℃ 12.7mm 2000hrs@85℃ 25.4mm 50V 6.1A@20kHz 62mΩ@120Hz 6600uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $90.0579
200+ $34.8510
500+ $33.6268
1000+ $33.0211
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons