
MLP662M050EA0C
- Manufacturer
- MFR.Part #
- MLP662M050EA0C
- JLCPCB Part #
- C2622771
- Package
- Plugin
- Description
- -55℃~+85℃ 2000hrs@85℃ 25.4mm 50V 6.1A@20kHz 62mΩ@120Hz 6600uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 62mΩ@120Hz | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 6600uF | |
| Ripple Current | 6.1A@20kHz |

* Images are for reference only
MLP662M050EA0C
Extended- Manufacturer
- MFR.Part #
- MLP662M050EA0C
- JLCPCB Part #
- C2622771
- Package
- Plugin
- Description
- -55℃~+85℃ 2000hrs@85℃ 25.4mm 50V 6.1A@20kHz 62mΩ@120Hz 6600uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MLP662M050EA0C
Extended- Manufacturer
- MFR.Part #
- MLP662M050EA0C
- JLCPCB Part #
- C2622771
- Package
- Plugin
- Description
- -55℃~+85℃ 2000hrs@85℃ 25.4mm 50V 6.1A@20kHz 62mΩ@120Hz 6600uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLP662M050EA0C Specifications
MLP662M050EA0C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 62mΩ@120Hz | |
| Pin Spacing | 25.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 6600uF | |
| Ripple Current | 6.1A@20kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLP662M050EA0C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLP662M050EA0C Documents
MLP662M050EA0C datasheets or manufacturer documentation.
Datasheet: MLP662M050EA0C Datasheet (PDF)
MLP662M050EA0C Schematic Symbol & PCB Footprint
The MLP662M050EA0C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.