
* Images are for reference only
227LBB350M2BF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 227LBB350M2BF
- JLCPCB Part #
- C5491935
- Package
- Plugin,D22xL42mm
- Description
- -40℃~+85℃ 1.13036Ω@120Hz 1.32A@120Hz 10mm 220uF 22mm 3000hrs@85℃ 350V 42mm ±20% 插件,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8760
200+
$3.5420
500+
$3.4245
1000+
$3.3649