
* Images are for reference only
AEB476M2DR44T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AEB476M2DR44T-F
- JLCPCB Part #
- C2443168
- Package
- SMD,D18xL16.5mm
- Description
- -25℃~+105℃ 16.5mm 18mm 200V 330mA@120Hz 47uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6181
200+
$1.0143
500+
$0.9772
1000+
$0.9610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?