This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VPR372U016L2C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
VPR372U016L2C
JLCPCB Part #
C2622056
Package
Plugin,D22.2xL54mm
Description
-10%~+75% -55℃~+105℃ 16V 2000hrs@105℃ 22.2mm 26mΩ@10kHz 3.981A@10kHz 3700uF 54mm 7.6mm 插件,D22.2xL54mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6143
200+ $6.4310
500+ $6.2050
1000+ $6.0919
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons