
* Images are for reference only
AFK478M16R44T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK478M16R44T-F
- JLCPCB Part #
- C2442876
- Package
- SMD,D18xL16.5mm
- Description
- -55℃~+105℃ 1.545A@120Hz 16V 33mΩ 4700uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1179
200+
$0.8202
500+
$0.7912
1000+
$0.7767
Related Products