This website requires JavaScript.
no-image

* Images are for reference only

AEB476M2EU44T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AEB476M2EU44T-F
JLCPCB Part #
C2443182
Package
SMD,D16xL21.5mm
Description
-25℃~+105℃ 250V 390.5mA@120Hz 47uF 5000hrs@105℃ 700mΩ ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9548
200+ $1.1437
500+ $1.1034
1000+ $1.0841

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons