This website requires JavaScript.
no-image

* Images are for reference only

UCZ1K331MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1K331MNQ1MS
JLCPCB Part #
C2164683
Package
SMD,D18xL16.5mm
Description
-40℃~+125℃ 1.1A@100kHz 170mΩ@100kHz 330uF 3500hrs@125℃ 80V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5962
200+ $0.2315
500+ $0.2234
1000+ $0.2186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons