This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH350GDA681MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH350GDA681MMH0S
JLCPCB Part #
C2166963
Package
SMD,D18xL16.5mm
Description
-40℃~+125℃ 1.2A@100kHz 100mΩ@100kHz 16.5mm 18mm 35V 5000hrs@125℃ 680uF ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3402
200+ $0.9068
500+ $0.8746
1000+ $0.8585
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons