
* Images are for reference only
HHXD250ARA101MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- HHXD250ARA101MF80G
- JLCPCB Part #
- C2158034
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 100uF 200mA@120Hz 25V 30mΩ 5000hrs@105℃ 6.3mm 8mm ±20% SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3545
50+
$0.2814
150+
$0.2502
900+
$0.2110
2700+
$0.1936
5400+
$0.1832
Welcome back, may I help you?