This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E36D250HPN823TCB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E36D250HPN823TCB7U
JLCPCB Part #
C3812719
Package
Bolt,D50.8xL117mm
Description
-10%~+50% -40℃~+85℃ 117mm 2000hrs@85℃ 22.22mm 25V 50.8mm 82000uF Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6237
200+ $9.5296
500+ $9.1946
1000+ $9.0288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons