This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXA6R3ARA101MF55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXA6R3ARA101MF55G
JLCPCB Part #
C20536867
Package
-
Description
-55℃~+105℃ 100uF 15000hrs@105℃ 2.4A@100kHz 27mΩ 5.2mm 6.3V 6.3mm Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9908
200+ $1.1935
500+ $1.1548
1000+ $1.1339

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons